Embases de raccordement et réceptacles PCB
1843635
Conn Wire to Board HDR 5 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
PHOENIX CONTACTSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
2.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Packaging
Cardboard
Product Weight (g)
1.266
Product Length (mm)
18.9
Product Depth (mm)
7.25
Product Height (mm)
9.2
Tail Length (mm)
3.4
Mounting
Through Hole

