Connector Headers and PCB Receptacles
1825514-4
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Side Entry SMD Reel
TE ConnectivitySpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Reel
Mounting
Surface Mount

