Arrow Electronic Components Online
1804904|PHENX_CO|simage
1804904|PHENX_CO|limage
Blocs de raccordement de terminaux

1804904

Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 20A Cardboard

PHOENIX CONTACT
Fiches techniques 

Spécifications techniques du produit
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    7.62
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    630V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Cardboard
  • Product Weight (g)
    8.319
  • Product Length (mm)
    15.22
  • Product Depth (mm)
    30.7
  • Product Height (mm)
    18.1
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation et ressources

Fiches techniques
Ressources de conception