Spécifications techniques du produit
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Power
Gender
PIN
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
75
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
12.45
Product Depth (mm)
2.16
Product Height (mm)
2.16
Contact Size
8
Mounting
Cable Mount

