Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
3
Plating
Tin
Wire Size (AWG)
18-22
Maximum Operating Temperature (°C)
170
Insulation
Non-Insulated
Packaging
Box
Product Length (mm)
12.5
Product Depth (mm)
5.5
Mounting
Cable Mount

