Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Braided Sleeving
Color
Black
Body Material
Polyester
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Pack
Product Diameter (mm)
25
Product Length (mm)
10000

