Spécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Gender
RCP
Number of Terminals
10
Number of Ports
10
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
30VDC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Tray

