Connector Headers and PCB Receptacles
146896-2
Conn IEEE 1386 RCP 84 POS 1mm Solder ST Top Entry SMD T/R
TE ConnectivitySpécifications techniques du produit
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
IEEE 1386
Gender
RCP
Number of Contacts
84
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Row Spacing (mm)
1
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Product Depth (mm)
3.81
Mounting
Surface Mount

