Cable Assembly Coaxial
135103-02-M0.75
SMA Right Angle Plug to SMA Straight Plug on RG-174 cable 0.75 Meters
Amphenol RFSpécifications techniques du produit
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
0.75
Impedance (Ohm)
50

