Connector D-Subminiature
1218125-4
Conn D-Sub PIN 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Package
TE ConnectivitySpécifications techniques du produit
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
37
Number of Terminals
37
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
PIN
Shell Material
Steel
Shell Plating
Cadmium
Shell Size
4
Less Contact
No
Packaging
Package
Product Length (mm)
69.7
Product Depth (mm)
12.93
Product Height (mm)
12.92
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Brass|Beryllium Copper