Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Yes
Type
Housing
Gender
F
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
27.1
Product Depth (mm)
23
Product Height (mm)
17.9
Mounting
Cable Mount

