Condensatori in ceramica multitstrato
12062C104K4Z2A
Cap Ceramic 0.1uF 200V X7R 10% Pad SMD 1206 FlexiTerm 125°C T/R Automotive AEC-Q200
KYOCERA AVX Components CorporationSpécifications techniques du produit
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.1uF
Tolerance
10%
Voltage
200VDC
Dielectric
X7R
Technology
FlexiTerm
Microwave Application
No
Special Features
Flexible Termination System|High Mechanical Performance
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.2 X 1.6 X 0.94
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.94(Max)
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2

