Arrow Electronic Components Online
10158783109LF|FCI|simage
10158783109LF|FCI|limage
Accessoires de raccordement

10158783-109LF

Connector Accessories Guide Module Right Angle Zinc Alloy Nickel Over Copper

Amphenol Communications Solutions

Spécifications techniques du produit
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Type
    Guide Module
  • Connector Type
    Connector Backplane
  • Body Orientation
    Right Angle
  • Material
    Zinc Alloy
  • Plating
    Nickel Over Copper
  • Product Length (mm)
    5.3
  • Product Depth (mm)
    28.2
  • Product Height (mm)
    19

Documentation et ressources

Fiches techniques
Ressources de conception