Conectores de Potencia
1-208979-1
Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port
TE ConnectivitySpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Power
Gender
RCP
Number of Contacts
2Power/1Ground
Number of Terminals
3
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Wire Size (AWG)
12-14
Housing Color
Gray
Product Length (mm)
26.92
Product Depth (mm)
30.35
Mounting
Panel Mount
Contact Plating
Tin
Contact Material
Brass

