Connector RF
1-1478404-0
Conn BNC 0Hz to 2GHz 75Ohm Solder ST Cable Mount PL Silver Box
TE ConnectivitySpécifications techniques du produit
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BNC
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Silver
Operating Frequency (Hz)
0 to 2G
Maximum Voltage Rating
120VAC
Impedance (Ohm)
75
Insulation Resistance (MOhm)
1000
Mating System
Bayonet Lock
Mating Cycle (Cycles)
250
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Box
Product Diameter (mm)
14.5
Mounting
Cable Mount