Conectores de Backplane
09231487921
Conn DIN 41612 M 48 POS 2.54mm Solder RA Thru-Hole
HARTING Technology GroupSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
DIN 41612
Gender
M
Number of Contacts
48
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Product Length (mm)
54
Product Depth (mm)
17.72
Product Height (mm)
11
Mounting
Through Hole