Other Part Names : 783590001
Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIMM Socket
Gender
SKT
Number of Contacts
240
Terminal Pitch (mm)
1
Termination Method
Solder
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VDC|30VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
25
Packaging
Tray
Product Length (mm)
141
Product Depth (mm)
18.4
Product Height (mm)
14.19
Mounting
Through Hole