Embases de raccordement et réceptacles PCB
0533980967
Conn Shrouded Header (3 Sides) HDR 9 POS 1.25mm Solder ST SMD T/R
MolexOther Part Names : 533980967
Spécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Automotive
No
PPAP
No
Type
Shrouded Header (3 Sides)
Gender
HDR
Number of Contacts
9
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Polarization Type
Center Key
Packaging
Tape and Reel
Tradename
PicoBlade
Mounting
Surface Mount

