Cabezales del conector y receptáculos PCB
0532580329
Conn Shrouded Header (4 Sides) HDR 3 POS 3.5mm Press Fit ST Thru-Hole Tray
MolexSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Press Fit
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Polarization Type
Center Key/Dual Slot
Maximum Current Rating (A)
5.5/Contact
Maximum Voltage Rating
250V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.8232
Product Length (mm)
12.6
Product Height (mm)
10.5
Mounting
Through Hole

