Conectores SCSI
0470804002
Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Serial ATA T/R
MolexOther Part Names : 470804002
Spécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
SATA
Gender
PL
Number of Terminals
7
Number of Contacts
7
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
15V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
500
Packaging
Tape and Reel
Product Weight (g)
1.004
Product Length (mm)
17.54
Product Depth (mm)
11.56
Product Height (mm)
5.85
Tradename
Serial ATA
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Surface Mount

