Capacitor Silicon
04023J0R4PBSTR
Cap Silicon 0.4pF 25V 0±30ppm/°C 0.02pF SMD 0402 125°C T/R
KYOCERA AVX Components CorporationSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
Yes
PPAP
No
Capacitance Value
0.4pF
Tolerance
0.02pF
Voltage
25VDC
ESR (Ohm)
0.75
Equivalent Series Resistance Type
Low
Microwave Application
Yes
Special Features
High Frequency|High Quality|High Stability|Low ESR at VHF,UHF and Microwave Frequencies
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
1 X 0.55 X 0.4
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
0±30
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.55
Product Height (mm)
0.4
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.07
Height Tolerance (mm)
±0.1

