Embases de raccordement et réceptacles PCB
0009484078
Conn Socket Strip RCP 7Power POS 3.96mm Solder ST Top Entry Thru-Hole KK 396 Tray
MolexOther Part Names : 09484078
Spécifications techniques du produit
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
7Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Polarization Type
Center Key/Dual Key
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Tray
Product Weight (g)
2.345
Product Length (mm)
27.64
Product Depth (mm)
7.82
Product Height (mm)
11.4
Tradename
KK 396
Tail Length (mm)
3.05
Mounting
Through Hole

