Molex - Product of the Quarter Videos - Sealed Connectors


Hello I’m Jeannette Legge, Manger Global Product Commercialization.  There are many factors that go into specifying connectors for the transportation industry.  High performance, space savings, and durability are all key.  We highlight five sealed solutions for automotive and commercial vehicles designed to insure that no elements interferer with the integrity of the connection systems. 

The CMC Hybrid Family provides a cost effective modular solution for heavy duty applications where stringent IP ratings and water tightness are required.  With sizes up to 53 circuits, CMC connectors can support 21 amps.  End uses include engine control units, gear boxes, park breaks, and suspension controllers.  The new wire to wire version connects CMC throughout the entire vehicle. 

The MX150 Family offers high performance in a reduced package size and meets US car requirements.  MX150 terminals eliminate the need for individual wire seals, lowering applied costs.  The terminals are offered in tin, gold, or silver plating and support current up to 22 amps.  The system is rated to IP69 and designed for use in bulkhead applications, power controlled modules and head and tail lamps. 

Our largest, heavy duty, sealed line it the next generation Sealed Rectangular Connector.  With its high circuit count design, it meets the need for advanced electrical systems in agricultural, construction, mining, and marine vehicles.  Commonly known as the firewall connector, SRC provides flexible power and signal options up to 40 amps

Rugged XRC connectors utilize 18 and 24 circular shell sizes with IP67 ratings for trucks, busses, or farming vehicles.  XRC connectors are useful for both inline and panel mount applications.  Low insertion force stamp terminals provide an economical solution.  Plugs feature a bayonet latch for quick connections and reduced service time. 

The MizuP25 is the first miniature wire to wire waterproof connector.  This rating makes the system ideal for the use in parking sensors, powered mirrors, seating controls, as well as, in motorcycles.  Two voltage ratings allow more complex electronics to be designed into tighter spaces.  Like many of our sealed connectors, MizuP25 also includes features to make assembly easier for operators, including color coated housings, low insertion force terminals and positive locks. 

This product of the quarter package includes samples of many of these sealed connectors together with a training presentation.  You can find more information on these and other transportation products at Molex.com.  Stay connected with Molex by visiting our Facebook page and visiting our blog site connector.com


Videos relacionados

Últimos vidéos

Lo sentimos, pero su selección de filtros no devolvió resultados.

Hemos actualizado nuestra política de privacidad. Por favor tome un momento para revisar estos cambios. Al hacer clic en Acepto, usted está de acuerdo con la Politica de Privacidad de Arrow Electronics y sus condiciones de uso.

Nuestro sitio Web coloca cookies en su dispositivo para mejorar su experiencia y nuestro sitio. Lea más sobre las cookies que utilizamos y cómo desactivarlas aquió. Es posible que se utilicen las cookies y tecnologías de seguimiento con fines de marketing.
Al hacer clic en "Aceptar", usted está consintiendo la colocación de cookies en su dispositivo y el uso de tecnologías de seguimiento. Haga clic en "Leer más" a continuación para obtener más información e instrucciones sobre cómo desactivar las cookies y tecnologías de seguimiento. Si bien la aceptación de cookies y tecnologías de seguimiento es voluntaria, la desactivación de estos puede resultar en que el sitio web no funcione correctamente, y es posible que ciertos anuncios sean menos relevantes para usted.
Respetamos su privacidad. Lea nuestra política de privacidad aquió