Molex leads the pack in innovative electronic technologies, and their newest in antennae are no exception. The 2042870100 and the 2047740001 are a selection of omni-directional antennae with linear polarization for RF communications.

The 2042870100 is a flex antenna specialized for industrial, scientific and medical (ISM) uses on the 433 MHz band. The stand-alone antenna has an integrated cable for connecting to the rest of an associated PCB and has a miniscule 0.7 dBi gain. It sports a fairly small footprint of 90 x 40 mm for embedding into your system, and is designed for Neul, SigFoz, Z-Wave and Zigbee communication protocols.
Ver Productos relacionados

The 2047740001 is a ceramic antenna for cellular (2, 3 and 4G), SigFox and Zigbee wireless protocols. Measuring in with a compact 33 x 6 mm surface-mounted package, the 2047740001 operates in a penta-band configuration over the 790 to 2700 MHz frequency bands. The ceramic antenna has only a 4.8 dBi gain over its frequency range.
Ver Productos relacionados
The new antennae from Molex are an ideal way to incorporate wireless connectivity protocols into your design easily with minimal PCB crowding. It’s a surefire way to expand the possibilities of any ISM or cellular product.