W-5636DB1, Demo Board for W-5636 6-Channel Quad-Mode LED Driver
Diseño de referencia usando la pieza W-5636HV3 de NIDEC COMPONENTS CORPORATION
Para productos finales
- Cellular Phone
- Digital Still Camera (DSC)
- Handheld Electronics
- LCD Backlighting
Descripción
- W-5636DB1, Demonstration Board for the W-5636 6-Channel Quad-Mode fractional LED driver. The functionality and major parameters of the W-5636 can be evaluated with the W-5636DB1 board. The W-5636 is a 6-channel charge pump that has been designed to drive with high efficiency up to 6 LEDs connected in parallel. The device can drive three groups of two LEDs. Each group can be configured with independent LED current of up to 32mA max per channel through the 1-wire serial interface. The W-5636 is operating in either 1x mode (LDO), 1.33x, 1.5x, or 2x mode and provides tightly matched regulated current through the six LED outputs
Características clave
-
Number of Derived Elements6
Piezas destacadas (12)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
|
LM3940IMPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
|
LM3940IMPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
|
XT9SNLANA11M0592 | Vishay | Crystals | Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 80Ohm 2-Pin Thru-Hole Bulk | AÑADIR AL CARRITO | |
|
|
LM3940IS-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) DDPAK Tube | AÑADIR AL CARRITO | |
|
|
LM3940IS-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) DDPAK Tube | AÑADIR AL CARRITO | |
|
|
LM3940ISX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) DDPAK T/R | AÑADIR AL CARRITO | |
|
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
|
L102011MS02Q | C&K | Switch Slide | Switch Slide ON ON SPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk | AÑADIR AL CARRITO | |
|
|
LM3940ISX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) DDPAK T/R | AÑADIR AL CARRITO | |
|
|
LM3940IT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 3-Pin(3+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
|
LM3940IT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 3-Pin(3+Tab) TO-220 Tube | AÑADIR AL CARRITO | |