Un 25-50% de rebaja
C&KL102011MS02QInterruptor corredizo
Switch Slide ON ON SPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON ON | |
| 4@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| Black | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 4.6 | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| Miniature | |
| 19.1 | |
| 10.8 | |
| 14.18 |
Using the L102011MS02Q slide switch from C&K Components is the best way to turn your circuit on or off. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The L102011MS02Q slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. This product is 19.1 mm long, 14.18 mm tall and 10.8 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

