UCC28019EVM, Evaluation Board for the UCC28019EVM 350-W PFC Converter
Diseño de referencia usando la pieza UCC28019D de Texas Instruments
Documentos asociados
Para productos finales
- Consumer Electronics
- Desktops and Servers
- Telecom Power Supply
Descripción
- UCC28019EVM, Evaluation Board for the UCC28019EVM 350-W PFC Converter. The UCC28019 evaluation module (EVM) is a 350Watt off-line power factor correction (PFC) boost converter providing a 390V regulated output at 0.9A of load current. The PFC converter accommodates an input voltage range of 85VAC to 265VAC and uses average current mode control at a fixed frequency of 65kHz. The UCC28019 incorporates a wide range of protection features to ensure safe system operation
Características clave
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage370.5 to 409.5 V
-
Output Current0.9 A
-
Output Power350 W
-
Efficiency97.3 %
-
TopologyBoost- PFC
Piezas destacadas (3)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
8113-RC | Bourns | Common Mode Chokes - CMCs | Common Mode Chokes Dual 5000uH 1kHz 8.9A 0.022Ohm DCR Thru-Hole | AÑADIR AL CARRITO | |
|
|
UCC28019DR | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 0.1mA 68.3kHz 8-Pin SOIC T/R | AÑADIR AL CARRITO | |
|
|
UCC28019D | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 0.1mA 68.3kHz 8-Pin SOIC Tube | AÑADIR AL CARRITO | |