TDK
Etiquetas similares
CeraCharge™ Rechargeable Multilayer Ceramic SMD Battery
From simple gadgets to complex devices for the industrial IoT – they all require compact, reliable and extremely safe power supplies. In order to meet all these demands, TDK has developed CeraCharge™, the world’s first rechargeable solid-state SMD battery.
TDK's CeraLink™ Ceramic Capacitors with Higher Rated Voltage
The CeraLink™ series has been extended with two low-profile (LP) types designed for a rated voltage of 900 V DC. The SMT capacitors have a capacitance of 0.25 µF and feature different terminations: the B58031I9254M062 type with L-style termination has dimensions of 10.84 mm x 7.85 mm x 4 mm, while the B58031U9254M062 with J-style termination measures only 7.14 mm x 7.85 mm x 4 mm.