UCC27531EVM-184, Evaluation Board for a Fully-Isolated Gate Driver Daughter Card
Diseño de referencia usando la pieza UCC27531DBV de Texas Instruments
Para productos finales
- Home Appliances
- Motion Motor Control
- Power Supplies
- Solar Power Inverter
- UPS Power Supply
Descripción
- UCC27531EVM-184, is a fully isolated Gate Driver Daughter Card that provides a test platform for a quick and easy evaluation of the UCC27531DBV driver. Powered by a single +12V external supply, and featuring a comprehensive set of test points and jumpers, this EVM can be used for the evaluation of an isolated driver suitable for driving power converter applications. This EVM accepts drive signals and directs them across an isolated boundary, allowing it to be used to drive low or high side switches. This EVM is intended as an evaluation tool for the UCC27531, and is not intended for use as an end product
Características clave
-
Input Voltage12 V
-
Output Voltage-4.75|17.25 V
Piezas destacadas (10)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
ACPL-074L-000E | Broadcom Inc | Logic Output Photocouplers | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 8-Pin SOIC Tube | AÑADIR AL CARRITO | |
|
|
RP-1205S/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube | AÑADIR AL CARRITO | |
|
|
RP-1209D | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 2-OUT -9V/9V -0.056A/0.056A 1W Medical 5-Pin SIP Tube | AÑADIR AL CARRITO | |
|
|
LM317LIPK | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 4-Pin(3+Tab) SOT-89 T/R | AÑADIR AL CARRITO | |
|
|
LM317LIPKG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 4-Pin(3+Tab) SOT-89 T/R | AÑADIR AL CARRITO | |
|
|
RP1205SPX2 | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube | AÑADIR AL CARRITO | |
|
|
RP-1205S | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube | AÑADIR AL CARRITO | |
|
|
RP-1205S/X2 | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube | AÑADIR AL CARRITO | |
|
|
UCC27531DBVT | Texas Instruments | Gate and Power Drivers | Driver 5A 1-OUT High Side/Low Side Non-Inv 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
UCC27531DBVR | Texas Instruments | Gate and Power Drivers | Driver 5A 1-OUT High Side/Low Side Non-Inv 6-Pin SOT-23 T/R | AÑADIR AL CARRITO | |