RECOM PowerRP-1209DConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 2-OUT -9V/9V -0.056A/0.056A 1W Medical 5-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -9|9 | |
| -0.056|0.056 | |
| 1 | |
| 5200VDC | |
| DC/DC | |
| 120 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 75 | |
| -40 | |
| 85 | |
| Tube | |
| 2.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7.05 |
| Package Length | 19.65 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down RP-1209D DC to DC converter and switching regulator module. It has a voltage of 9|-9 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

