Typical Application for Regulated 3.3V, Low-Ripple Charge Pump with Power-Good Indication
Diseño de referencia usando la pieza MCP1257 de Microchip Technology
Para productos finales
- Bias Supplies
- Home Automation
- Pager
- Portable Instrumentation
Descripción
- Typical Application for Regulated 3.3V, Low-Ripple Charge Pump with Power-Good Indication. The MCP1257 is inductorless, positive regulated charge pump DC/DC converters. The devices generate a regulated 3.3V output voltage from a 1.8V to 3.6V input
Características clave
-
Conversion TypeDC to DC
Piezas destacadas (4)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
MCP1257-E/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin DFN EP Tube | AÑADIR AL CARRITO | |
|
|
MCP1257T-E/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
MCP1257T-E/UN | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin MSOP T/R | AÑADIR AL CARRITO | |
|
|
MCP1257-E/UN | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin MSOP Tube | AÑADIR AL CARRITO | |