Un 25-50% de rebaja

Microchip TechnologyMCP1257-E/UNConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin MSOP Tube

Adjust the voltage level of your devices with this step up MCP1257-E/UN DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.1(Min) A. With a small input voltage of 1.8 V and a max of 3.6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 84.5(typ) % efficient. This part offers a switching frequency of 650(Typ) kHz in order to work properly. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    999 semanas
    • Price: $1.524
    1. 200+$1.524

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.