Typical Application for LM2931 100 mA, for Adjustable Output Regulator
Diseño de referencia usando la pieza LM2931 de onsemi
Para productos finales
- Battery-Powered Consumer Products
- Camcorder
- Digital Camera
- Handheld Instruments
Descripción
- Typical Application for LM2931 100 mA, for Adjustable Output Regulator. The LM2931 series consists of positive fixed and adjustable output voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential
Características clave
-
Conversion TypeDC to DC
-
TopologyLDO
Piezas destacadas (18)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LM2931AD2T-5R4G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) D2PAK T/R | AÑADIR AL CARRITO | |
|
|
LM2931AZ-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | AÑADIR AL CARRITO | |
|
|
LM2931CDR2G | onsemi | Linear Regulators | LDO Regulator Pos 2.7V to 29.5V 0.1A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
|
LM2931Z-5.0RPG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Fan-Fold | AÑADIR AL CARRITO | |
|
|
LM2931D-5.0R2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
|
LM2931Z-5.0RAG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | AÑADIR AL CARRITO | |
|
|
LM2931ACDR2G | onsemi | Linear Regulators | LDO Regulator Pos 2.7V to 29.5V 0.1A 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
|
LM2931AD-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
|
LM2931ADT-5.0RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R | AÑADIR AL CARRITO | |
|
|
LM2931AT-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Tube | AÑADIR AL CARRITO | |
|
|
LM2931ACD2TR4G | onsemi | Linear Regulators | LDO Regulator Pos 2.7V to 29.5V 0.1A 6-Pin(5+Tab) D2PAK T/R | AÑADIR AL CARRITO | |
|
|
LM2931DT-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Tube | AÑADIR AL CARRITO | |