onsemiLM2931AD2T-5R4GLinear Regulators

LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) D2PAK T/R

If you need to maintain a steady voltage on your circuit, then this LDO LM2931AD2T-5R4G linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 0.015@10mA|0.16@100mA V. It has an overall accuracy of ±3.8 %. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 50mV and line regulation of 30mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.2@10mA|0.6@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 800 Minimum 800
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.4914
    1. 800+$0.4914
    2. 4000+$0.4865
    3. 8000+$0.4816
    4. 12000+$0.4768
    5. 20000+$0.4720
    6. 24000+$0.4673
    7. 40000+$0.4626
    8. 60000+$0.4580
    9. 100000+$0.4534
    10. 120000+$0.4489

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.