Typical Application for LD39130S 300mA very low quiescent current adjustable linear regulator IC with the automatic green mode
Diseño de referencia usando la pieza LD39130S de STMicroelectronics
Para productos finales
- Battery Powered Systems
- Cordless Phone
- Digital Still Camera (DSC)
- Mobile Phone
- Portable Media Player
Descripción
- Typical Application for LD39130S 300mA very low quiescent current adjustable linear regulator IC with the automatic green mode. The LD39130S is a high accuracy voltage regulator that provides 300 mA maximum current from an input voltage ranging from 1.4 V to 5.5 V, with a typical dropout voltage of 300 mV
Características clave
-
Conversion TypeDC to DC
-
TopologyLDO
Piezas destacadas (11)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LD39130SPU25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 6-Pin DFN T/R | AÑADIR AL CARRITO | |
|
|
LD39130SJ30R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3V 0.3A 4-Pin Flip-Chip T/R | AÑADIR AL CARRITO | |
|
|
LD39130SPUR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 0.3A 6-Pin DFN T/R | AÑADIR AL CARRITO | |
|
|
LD39130SJ12R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 4-Pin Flip-Chip T/R | AÑADIR AL CARRITO | |
|
|
LD39130SJ29R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.9V 0.3A 4-Pin Flip-Chip T/R | AÑADIR AL CARRITO | |
|
|
LD39130SPU31R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.1V 0.3A 6-Pin DFN T/R | AÑADIR AL CARRITO | |
|
|
LD39130SJ10R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1V 0.3A 4-Pin Flip-Chip T/R | AÑADIR AL CARRITO | |
|
|
LD39130SJ41R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 4.1V 0.3A 4-Pin Flip-Chip T/R | AÑADIR AL CARRITO | |
|
|
LD39130SJ18R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 4-Pin Flip-Chip T/R | AÑADIR AL CARRITO | |
|
|
LD39130SJ25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 4-Pin Flip-Chip T/R | AÑADIR AL CARRITO | |
|
|
LD39130SJ33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 4-Pin Flip-Chip T/R | AÑADIR AL CARRITO | |