Typical Application for 1.8V Fixed Output Voltage version for TPS62208 High Efficiency Step-Down DC/DC Converter
Diseño de referencia usando la pieza TPS62208DBV de Texas Instruments
Para productos finales
- Cellular Phone
- Digital Camera
- DSP Cores
- Personal Digital Assistant
- Pocket PCs
- Portable Equipments
- Portable Media Player
- Smart Phone
Descripción
- Typical Application for 1.8V Fixed Output Voltage version for TPS62208 High Efficiency Step-Down DC/DC Converter. The TPS6220x devices are a family of high-efficiency synchronous step-down converters ideally suited for portable systems powered by 1-cell Li-Ion or 3-cell NiMH/NiCd batteries. The devices are also suitable to operate from a standard 3.3V or 5V voltage rail. With an output voltage range of 6V down to 0.7V and up to 300 mA output current, the devices are ideal to power low voltage DSPs and processors used in PDAs, pocket PCs and smart phones
Características clave
-
Conversion TypeDC to DC
-
TopologyBuck
Piezas destacadas (3)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
TPS62208DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.875V 0.3A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
TPS62208DBVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.875V 0.3A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
TPS62208DBVTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.875V 0.3A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |