Altera
Etiquetas similares
NEEK Evaluation Board
In order to practically eliminate the learning curve of working with FPGAs, Terasic, in partnership with Altera, has created the Nios II Embedded Evaluation Kit, or NEEK , the ideal way to familiarize yourself with the MAX 10 devices and quickly develop powerful, flexible applications.
Altera SoC Roadmap Drives Improved Efficiency
Electronics system designers are faced with a bewildering set of requirements from their customers. Their customers want increased system performance but don’t want an increase in power. They also expect new features and capabilities but don't want extended waits for these new capabilities to become available.
Simplify Power Management System on Your Next System Design
Architects and designers of modern electronics systems face a dizzying array of challenges. Today’s systems require more features, higher performance, increased bandwidth, lower power, smaller form factors, reduced cost and faster development times than yesterday’s. You can bet that future systems will face even more challenges. Perhaps the most difficult aspect of meeting these conflicting requirements involves making the right trade-offs between different implementations.
El kit de desarrollo de FPGA para Cyclone V SoC permite el diseño de software
Cyclone® V SoC de Altera es una red de compuertas programables en campo (FPGA) con un procesador ARM® integrado que permite el diseño flexible de hardware periférico. El procesador ARM Cortex-A9® MPCore™ de 925 MHz tiene la opción de núcleo único o doble.
Acelere el diseño de dispositivos de IoT que pueden verse afectados por los costos
Independientemente de si es un usuario de FPGA nuevo o experimentado, la FPGA MAX® 10 de Altera presentada en el tablero de evaluación DECA de Arrow le ayudará a diseñar con FPGA MAX 10 no volátiles, inmediatas y a aprovechar el hardware y software de la IoT con funciones completas.