TPS40211EVM-352 evaluation module, An 8-V to 18-V Input, 20-V to 35-V Output,700-mA Non-Synchronous Boost Current Regulator for LED Drive
Diseño de referencia usando la pieza TPS40211DGQ de Texas Instruments
Documentos asociados
Para productos finales
- LCD Backlighting
- LED Lighting
Descripción
- TPS40211EVM-352 evaluation module (EVM) is a fixed frequency, (300 kHz), non-synchronous boost converter providing fixed 700-mA output at 20 V to 35 V from a 8-V to 18-V input source. The EVM is designed to start up from a single supply, so no additional bias voltage is required for start-up. The module uses the TPS40211 Non-Synchronous Current Mode Control Boost Controller with integral N-channel FET driver. TPS40211EVM-352 is designed to use a loosely regulated 12-V (8 V to 18 V) source to produce a regulated current driver at 700 mV for constant current loads such as high-brightness LEDs. TPS40211EVM-352 is designed to demonstrate the TPS40211 in a typical LED Driver for 6 to 10 LEDs while providing a number of test points to evaluate the performance of the TPS40211 in a given application
Características clave
-
Conversion TypeDC to DC
-
Input Voltage8 to 18 V
-
Output Voltage20 to 35 V
-
Output Current0.679 to 0.721 A
-
Efficiency94 %
-
TopologyBoost
Piezas destacadas (1)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
TPS40211DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | AÑADIR AL CARRITO | |