STEVAL-IPE012V3, Single-Phase Energy Meter Evaluation Board with Rogowski Coil Sensor based on STPM01 and STM8L152C6
Diseño de referencia usando la pieza STPM01FTR de STMicroelectronics
Documentos asociados
Para productos finales
- Energy Management
Descripción
- STEVAL-IPE012V3, Demonstration Board implements a single-phase energy meter based on the STPM01 metering IC and STM8L152C6 microcontroller. This demonstration board offers a fully functional single-phase solution with parameter display, tamper management, maximum demand (MD) calculation, EEPROM data logging, and low power management
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
ECS-42-12-4X | ECS, Inc. International | Crystals | Crystal 4.194304MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 150Ohm 2-Pin HC-49/USX Thru-Hole Bulk | AÑADIR AL CARRITO | |
|
|
STM8L152C6T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray | AÑADIR AL CARRITO | |
|
|
M24C32-RMN6TP | STMicroelectronics | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SO N T/R | AÑADIR AL CARRITO | |
|
|
TL431AIZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | AÑADIR AL CARRITO | |
|
|
PA3202NL | Pulse Electronics | Current Sensors | Current Sensor AC Current 3-Pin | AÑADIR AL CARRITO | |
|
|
AB26T-32.768KHZ | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 35000Ohm 2-Pin Thru-Hole | AÑADIR AL CARRITO | |