STEVAL-IKR002V3, Sub-GHz Transceiver Development Kit based on the SPIRIT1 (433 MHz band)
Diseño de referencia usando la pieza SPIRIT1QTR de STMicroelectronics
Documentos asociados
Para productos finales
- Automatic Metering
- Building Automation
- Fire Alarm
- Home Automation
- Security System
- System Monitoring and Control
- Wireless
- Wireless Sensor
Descripción
- STEVAL-IKR002V3, Sub-GHz Transceiver Development Kit based on the SPIRIT1 (433-MHz band). The STEVAL-IKR002V3 development kit includes 2 RF daughter boards based on the SPIRIT1 low power, sub-GHz low data rate transceiver suitable for ISM bands and wireless M-BUS and 2 motherboards based on the STM32L low power microcontroller to control the daughter boards. Each motherboard features a USB connector for PC GUI interaction and firmware updates. A JTAG connector allows the development of specific firmware on the microcontroller
Características clave
-
Operating Frequency433 MHz
Piezas destacadas (37)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
M95640-RMN6P | STMicroelectronics | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N Tube | AÑADIR AL CARRITO | |
|
|
NX3225GA12.000M STDCRG2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD | AÑADIR AL CARRITO | |
|
|
NX3225GA-25.000M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | AÑADIR AL CARRITO | |
|
|
NX3225GA-14.31818M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 14.31818MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | AÑADIR AL CARRITO | |
|
|
NX3225GA-12.288M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12.288MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD | AÑADIR AL CARRITO | |
|
|
NX3225GA_12.288MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12.288MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD | AÑADIR AL CARRITO | |
|
|
NX3225GA-12MHZ-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD | AÑADIR AL CARRITO | |
|
|
NX3225GA12.000MSTDCRA1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 300Ohm 4-Pin SMD Automotive AEC-Q200 | AÑADIR AL CARRITO | |
|
|
NX3225GA-27.000M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 27MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | AÑADIR AL CARRITO | |
|
|
NX3225GA-25M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | AÑADIR AL CARRITO | |
|
|
NX3225GA_25.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | AÑADIR AL CARRITO | |
|
|
NX3225GA_20.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | AÑADIR AL CARRITO | |