PMP9477.1, CISPR 25 Class 5 Rated Multi-Output Power Supply with Pre-Boost for Automotive Cluster Unit
Diseño de referencia usando la pieza LM26003QMH/NOPB de Texas Instruments
Descripción
- PMP9477.1, CISPR 25 Class 5 Rated Multi-Output Power Supply with Pre-Boost for Automotive Cluster Unit. The PMP9477 design is a conducted EMI optimized multi-output power supply for automotive cluster units. The power supply has a pre-boost stage for cold crank and start-stop operation and two buck regulators. The pre-boost stage features the LM3481 boost controller and will start to operate and regulate a 9.5V output when the input voltage drops below 9.5V. It makes the design a wide input voltage range of 4.5V to 38V suitable for 12V automotive battery systems. The design has two buck regulators following the pre-boost to generate 3 output voltages, the first stage buck generates a 5V, 2A output using the LM26003 and the second stage generates two outputs of 2.8V, 2A and 1.8V, 2A using the LM26420 (the max output power is 15W). The LM26003 is a wide Vin non-synchronous buck regulator and the LM26420 is a 5V input dual 2A, high frequency synchronous buck regulator
Características clave
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 38 V
-
Output Voltage2.8 V
-
Output Current2 A
-
Output Power5.6 W
-
TopologyBuck- Integrated Switch
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LM26420XSQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | AÑADIR AL CARRITO | |
|
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LM26420XSQ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 16-Pin WQFN EP T/R | AÑADIR AL CARRITO | |
|
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LM26003QMH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A Automotive AEC-Q100 20-Pin HTSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LM26003QMH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 38V Step Down Single-Out 1.25V to 35V 3A Automotive AEC-Q100 20-Pin HTSSOP EP Tube | AÑADIR AL CARRITO | |