PMP7760, 30V-800V input to 21V@1.5A output, High Voltage Flyback Converter Reference Design
Diseño de referencia usando la pieza LM5022 de Texas Instruments
Documentos asociados
Para productos finales
- Industrial
Descripción
- PMP7760, is a high voltage flyback DC-DC converter with Q100 and D100 qualification. The design includes an external bias supply to withstand 800V. LM5022 used in the circuit has additional features like an error amplifier, precision reference, line under-voltage lockout, cycle-by-cycle current limit, slope compensation, soft-start, external synchronization capability and thermal shut-down
Características clave
-
Conversion TypeDC to DC
-
Input Voltage30 to 800 V
-
Output Voltage21 V
-
Output Current1.5 A
-
Output Power31.5 W
-
TopologyFlyback- Non Sync
Piezas destacadas (9)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LM5022MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LM5022QDGSRQ1 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up Automotive AEC-Q100 10-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LM5022MME/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LM5022MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LM5022MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LM5022MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LM5022QDGSTQ1 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up Automotive AEC-Q100 10-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LM5022MME | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LM5022MME/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 990kHz 10-Pin VSSOP T/R | AÑADIR AL CARRITO | |