PMP5832.6, Low Voltage High Frequency Synchronous Buck Converter (3.3Vin to 1.8V@2A) Reference Design
Diseño de referencia usando la pieza TPS40055PWP de Texas Instruments
Para productos finales
- Military and Avionics Imaging
Descripción
- PMP5832.6, Low Voltage High Frequency Synchronous Buck Converter (3.3Vin to 1.8V@2A) Reference Design. The PMP5832 reference design provides a number of outputs that were designed to complete an entire system. These parts can be used together or individually for a number of different applications. These could be Automotive, Industrial, Consumer, etc
Características clave
-
Conversion TypeDC to DC
-
Input Voltage3 to 3.6 V
-
Output Voltage1.8 V
-
Output Current2 A
-
Output Power3.6 W
-
TopologyBuck- Synchronous
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
TPS54319RTER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R | AÑADIR AL CARRITO | |
|
|
TPS54319RTET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R | AÑADIR AL CARRITO | |
|
|
TPS40055PWPG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
TPS40055PWPRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
TPS40055PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
TPS40055PWP | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube | AÑADIR AL CARRITO | |