PMP5548.1, Two-output Buck and LDO for Consumer Applications (6V @ 50mA)
Diseño de referencia usando la pieza TPS79933DRV de Texas Instruments
Documentos asociados
Para productos finales
- Consumer Electronics
Descripción
- PMP5548.1, Two-output Buck and LDO for Consumer Applications (6V @ 50mA). PMP5548 is a buck converter with a secondary winding coupled with the main inductor. This winding supplies 6V that are added to the 6V output thus generating 12V. A 3.3V further output is derived from the main 6V output by means of an LDO
Características clave
-
Conversion TypeDC to DC
-
Input Voltage24 to 42 V
-
Output Voltage6 V
-
Output Current0.05 A
-
Output Power0.3 W
-
TopologyFly-Buck
Piezas destacadas (8)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
TPS54160DGQG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
TPS54160DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
TPS54160DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
TPS54160DGQRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
TPS79933DRVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON EP T/R | AÑADIR AL CARRITO | |
|
|
TPS79933DRVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON EP T/R | AÑADIR AL CARRITO | |
|
|
TPS79933DRVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON EP T/R | AÑADIR AL CARRITO | |
|
|
TPS79933DRVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON EP T/R | AÑADIR AL CARRITO | |