LT3800, 20V-55V to 12V,75W DC/DC Converter
Diseño de referencia usando la pieza LT3800 de Analog Devices
Para productos finales
- Automotive and Transportation
- Backplane Distributed Power
- Industrial Control
- Telecom Power Supply
Descripción
- Circuit shows a 20V-55V to 12V 75W LT3800 DC/DC converter features reverse current inhibit and input under-voltage lockout. Power for the IC is obtained directly from VIN through the LT3800s internal VCC regulator at start-up. The main switch bootstrapped supply is refreshed via D1 from the 8V generated on the VCC pin
Características clave
-
Conversion TypeDC to DC
-
Input Voltage20 to 55 V
-
Output Voltage12 V
-
Output Power75 W
-
Efficiency97 %
-
TopologyBuck
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LT3800EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT3800IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT3800EFE | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP | AÑADIR AL CARRITO | |
|
|
LT3800IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT3800EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT3800IFE#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP T/R | AÑADIR AL CARRITO | |