LT3724, 12V to 24V/50W boost converter
Diseño de referencia usando la pieza LT3724 de Analog Devices
Para productos finales
- Automotive and Transportation
- Distributed Control System
- Industrial Process Measurement and Control
- Military and Avionics Imaging
- Telecom Power Supply
Descripción
- Circuit shows LT3724, 24V Boost converter achieves over 95% conversion efficiency at 50W with less than 20 components. The LT3724 uses a 200kHz fixed-frequency current-mode architecture. An internal high voltage bias regulator allows for simple startup and biasing, and it can be back driven by the output to increase supply efficiency and lower power dissipation in the IC
Características clave
-
Conversion TypeDC to DC
-
Input Voltage8 to 16 V
-
Output Voltage24 V
-
Output Power50 W
-
Efficiency95 %
-
TopologyBoost
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LT3724MPFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT3724IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT3724EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT3724MPFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LT3724EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LT3724IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP Tube | AÑADIR AL CARRITO | |