LMR61428XMMEVM, Evaluation Module for LMR61428 SIMPLE SWITCHER, 14Vout, 2.85A Step-Up Voltage Regulator
Diseño de referencia usando la pieza LMR61428XMM de Texas Instruments
Para productos finales
- Boost Converter
- LCD Display
- Lighting
Descripción
- LMR61428XMMEVM, Evaluation Module is designed to provide the power supply design engineer with a fully functional regulator design. The evaluation module takes the input from a single Li-Ion battery and boosts the voltage up to 5V at a constant load capability of 500mA. The switching frequency of the boost regulator is set to about 1200 kHz which helps in reducing the solution size and keeping switching noise out of the AM radio band
Características clave
-
Conversion TypeDC to DC
-
Output Voltage5 V
-
Output Current0.5 A
-
TopologyBoost
Piezas destacadas (4)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LMR61428XMM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 14V Step Up Single-Out 1.24V to 14V 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LMR61428XMMX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 14V Step Up Single-Out 1.24V to 14V 2.85A 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LMR61428XMMX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 14V Step Up Single-Out 1.24V to 14V 2.85A 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
|
LMR61428XMM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 14V Step Up Single-Out 1.24V to 14V 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |