LM5000EVAL, Wide Vin Switch Mode Regulator Evaluation Module
Diseño de referencia usando la pieza LM5000-3MTC de Texas Instruments
Para productos finales
- Backplane Distributed Power
- Boost Converter
- DSL Modem
- Fly-Back Converter
- Forward Converter
Descripción
- LM5000EVAL, Wide Vin Switch Mode Regulator Evaluation Module. The LM5000EVAL evaluation module (EVM) provides the design engineer with a fully functional non-isolated flyback converter to evaluate the LM5000-3 high-voltage switch-mode regulator integrated circuit (IC). The EVM provides 3.3-V output with 2-A current capability. The input voltage range is from 20V to 55V
Características clave
-
Conversion TypeDC to DC
-
Input Voltage20 to 55 V
-
Output Voltage3.3 V
-
Output Current2 A
-
TopologyFlyback
Piezas destacadas (4)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LM5000-3MTCX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 40V Step Up Single-Out 1.295V to 75V 2A 16-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
LM5000-3MTC/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 40V Step Up Single-Out 1.295V to 75V 2A 16-Pin TSSOP Tube | AÑADIR AL CARRITO | |
|
|
LM5000-3MTCX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 40V Step Up Single-Out 1.295V to 75V 2A 16-Pin TSSOP T/R | AÑADIR AL CARRITO | |
|
|
LM5000-3MTC/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 40V Step Up Single-Out 1.295V to 75V 2A 16-Pin TSSOP Tube | AÑADIR AL CARRITO | |