LM21212-1EVM/NOPB, Evaluation board provides a solution to examine the high efficiency LM21212-1 buck switching regulator
Diseño de referencia usando la pieza LM21212MH-1 de Texas Instruments
Para productos finales
- FPGA Solutions
- Wired Networking
- Wireless
Descripción
- LM21212-1EVM/NOPB, Evaluation board provides a solution to examine the high efficiency LM21212-1 buck switching regulator. The LM21212-1 is capable of driving up to 12A of continuous load current with excellent output voltage accuracy due to its ±1% internal reference. This device also features a clock synchronization input that allows the switching frequency to be synchronized to an external clock source. The 300 kHz to 1.5 MHz frequency synchronization range enables the user to minimize the power stage component size, while still allowing for high efficiency
Características clave
-
Conversion TypeDC to DC
-
Input Voltage2.95 to 5.5 V
-
Output Voltage1.2 V
-
Output Current12 A
-
Efficiency92 %
-
TopologyBuck
Piezas destacadas (2)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LM21212MH-1/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 20-Pin HTSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LM21212MH-1/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 20-Pin HTSSOP EP Tube | AÑADIR AL CARRITO | |