EVAL-ADAU1962Z, Evaluating Board for the ADAU1962 High performance, Low Power, Multibit Sigma-Delta DAC
Diseño de referencia usando la pieza ADAU1962WBSTZ de Analog Devices
Para productos finales
- Audio
- Automotive and Transportation
- Home Theater
Descripción
- EVAL-ADAU1962Z, Evaluation Board allows the user to evaluate the ADAU1962, 12 channel Digital to analog converter (DAC). The evaluation board will supply bit clock, LR clock and master clock and will except either 6 or 8 dual channel I2S data streams or multiple TDM (Time Division Multiplexed) data streams. The board has an S/PDIF receiver with RCA and optical connectors, as well as a discrete serial audio interface. Analog outputs are accessible via two db-25 connectors and channels 1 and 2 can be routed to an on-board HeadPhone driver with the output on a stereo TRS Mini jack
Características clave
-
DAC Resolution24 Bit
-
DAC Sampling Rate192K SPS
-
Number of Channels12CH
Piezas destacadas (14)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ADA4841-2YRZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LM317MDT-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin(2+Tab) DPAK T/R | AÑADIR AL CARRITO | |
|
SN74LVC1G125DRLR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R | AÑADIR AL CARRITO | |
|
ADA4841-2YRZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
LM317MDTX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.5A 3-Pin(2+Tab) TO-252 T/R | AÑADIR AL CARRITO | |
|
SN74LVC2T45DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
SN74LVCH8T245DBR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R | AÑADIR AL CARRITO | |
|
ADA4841-2YRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube | AÑADIR AL CARRITO | |
|
LM317MDT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(2+Tab) TO-252 Tube | AÑADIR AL CARRITO | |
|
LM317MDTX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.5A 3-Pin(2+Tab) TO-252 T/R | AÑADIR AL CARRITO | |
|
ADM811RARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | AÑADIR AL CARRITO | |
|
LM317MDT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(2+Tab) TO-252 Tube | AÑADIR AL CARRITO |